TE Connectivity SMF310KJT

Res Metal Film 10K Ohm 5% 3W ±100ppm/C Molded J-Lead SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)4122
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Power resistor
Max Power Dissipation3 W
Military StandardNot
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating3 W
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth5.5 mm
Height5 mm
Length10.4902 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF310KJT.

Master Electronics
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+15.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMF310KJT.

Related Parts

Descriptions

Descriptions of TE Connectivity SMF310KJT provided by its distributors.

Res Metal Film 10K Ohm 5% 3W ±100ppm/C Molded J-Lead SMD T/R
Precision resistor, SMD [TE Connectivity] 3-1879022-7 Precision resistor, SMD
SM Series 10 kOhm 3 W ±5 % ±100 ppm/°C Surface Mount Metal Film Resistor
Thick Film Resistors - Smd Smf3 10K 5% |Amp Te Connectivity 3-1879022-7
Resistor, Metal Film, Res 10 Kilohms, Pwr-Rtg 3 W, Tol 5%, SMT | TE Connectivity SMF310KJT
Resistor, 10K, 5%, 3W, METAL FILM; Resistor Case Style:SMD; Resistance:10kohm; Product Range:SMF Series; Voltage Rating:300V; Element
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 10K Ω, 3 W, ±100 ppm/°C, CGS SM
SMF3 10K 5% Resistance Value: 10K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 10K Ω Metal Film Power Resistor 5 % | Part Number: SMF310KJT | Internal Number: 3-1879022-7 | TE Connectivity
RES, 10K, 5%, 3W, METAL FILM; Resistor Case Style: SMD; Resistance: 10kohm; Product Range: SMF Series; Voltage Rating: 300V; Resistor Element Material: Metal Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 5mm; External Length / Height: 10.5mm; External Width: 5.5mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879022-7

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)4122
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Power resistor
Max Power Dissipation3 W
Military StandardNot
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating3 W
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth5.5 mm
Height5 mm
Length10.4902 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF310KJT.

Master Electronics
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago