Littelfuse SMDJ17CA

Tvs 3Kw 17V 5%bi Do-214Ab Tr13 Rohs/Tr |Littelfuse SMDJ17CA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage18.9 V
Clamping Voltage27.6 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage20.9 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Surge Current108.7 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage17 V
PackagingTape and Reel
Peak Pulse Current108.7 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage18.9 V
Reverse Standoff Voltage17 V
Reverse Voltage17 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ17CA.

Future Electronics
Datasheet6 pages5 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMDJ17CA.

Related Parts

Descriptions

Descriptions of Littelfuse SMDJ17CA provided by its distributors.

Tvs 3Kw 17V 5%bi Do-214Ab Tr13 Rohs/Tr |Littelfuse SMDJ17CA
TVS Diodes / ESD Suppressors TVS Diode SMC Suf MT
TVS Diode Single Bi-Dir 17V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 17V, DO-214AB, RoHS
Littelfuse SCT
TVS DIODE 17VWM 27.6VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 17 / Clamping Voltage V = 27.6 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 108.7 / Breakdown Voltage Min. V = 18.9 / Breakdown Voltage Max. V = 20.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage18.9 V
Clamping Voltage27.6 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage20.9 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Surge Current108.7 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage17 V
PackagingTape and Reel
Peak Pulse Current108.7 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage18.9 V
Reverse Standoff Voltage17 V
Reverse Voltage17 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ17CA.

Future Electronics
Datasheet6 pages5 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant