Vishay SMCJ7.0A-E3/57T

1500 W DO-214AB 7 V Uni Directional SMT Transient Voltage Suppressor Diode
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.78 V
Clamping Voltage12 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage8.6 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current13.3 A
Min Breakdown Voltage7.78 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage7 V
PackagingTape & Reel
Peak Pulse Current13.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage7.78 V
Reverse Standoff Voltage7 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Working Voltage3.5 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ7.0A-E3/57T.

Newark
Datasheet6 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-16.70%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMCJ7.0A-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SMCJ7.0A-E3/57T provided by its distributors.

1500 W DO-214AB 7 V Uni Directional SMT Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 7V 1.5KW 2-Pin SMC T/R
TVSS,Network,For Data/Comm, Industrial Equip,125A,SMD,Solder Term,Clamp-V 12V
Surface Mount TransZorb® Transient Voltage Suppressors
Tvs Diode, 1.5Kw, 7V, Do-214Ab; Product Range:Transzorb Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:7V; Clamping Voltage Max:12V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Vishay SMCJ7.0A-E3/57T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ7.0A-E3/57T.

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.78 V
Clamping Voltage12 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage8.6 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current13.3 A
Min Breakdown Voltage7.78 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage7 V
PackagingTape & Reel
Peak Pulse Current13.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage7.78 V
Reverse Standoff Voltage7 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Working Voltage3.5 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ7.0A-E3/57T.

Newark
Datasheet6 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago