Littelfuse SMCJ22C

Transient Suppressor Diode, single, bidirectional, 22V V(Rwm), do-214Ab/Smc |Littelfuse SMCJ22C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage24.4 V
Clamping Voltage37.275 V
CompositionZener
Max Breakdown Voltage28.215 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current42.3 A
Min Breakdown Voltage23.085 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage22 V
PackagingTape & Reel (TR)
Peak Pulse Current42.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage22 V
Reverse Voltage22 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)22 V
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ22C.

Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMCJ22C.

Related Parts

Descriptions

Descriptions of Littelfuse SMCJ22C provided by its distributors.

Transient Suppressor Diode,single,bidirectional,22V V(Rwm),do-214Ab/Smc |Littelfuse SMCJ22C
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 22V, DO-214AB
Littelfuse SCT
TVS DIODE 1.5KW 22V 10% BI DO-214AB
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage24.4 V
Clamping Voltage37.275 V
CompositionZener
Max Breakdown Voltage28.215 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current42.3 A
Min Breakdown Voltage23.085 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage22 V
PackagingTape & Reel (TR)
Peak Pulse Current42.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage22 V
Reverse Voltage22 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)22 V
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ22C.

Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant