Microchip SMCG5641/TR13

Diode TVS Single Uni-Dir 17.8V 1.5KW 2-Pin DO-215AB T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage31.9 V
Clock SyncNo
DirectionUnidirectional
Element ConfigurationSingle
Max Duty Cycle99 %
Max Operating Temperature85 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage19.8 V
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Peak Pulse Current47 A
Peak Pulse Power 1.5 kW
Reverse Standoff Voltage17.8 V
Synchronous RectifierNo
Test Current1 mA
TopologyBoost, Flyback, Forward Converter

Documents

Download datasheets and manufacturer documentation for Microchip SMCG5641/TR13.

Engineering Resources

View Evaluation kits and Reference designs for Microchip SMCG5641/TR13.

Descriptions

Descriptions of Microchip SMCG5641/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 17.8V 1.5KW 2-Pin DO-215AB T/R
TVS DIODE 17.8V 31.9V DO215AB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCG5641-TR13

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage31.9 V
Clock SyncNo
DirectionUnidirectional
Element ConfigurationSingle
Max Duty Cycle99 %
Max Operating Temperature85 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage19.8 V
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Peak Pulse Current47 A
Peak Pulse Power 1.5 kW
Reverse Standoff Voltage17.8 V
Synchronous RectifierNo
Test Current1 mA
TopologyBoost, Flyback, Forward Converter

Documents

Download datasheets and manufacturer documentation for Microchip SMCG5641/TR13.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements