STMicroelectronics SMC30J16A

TVS Diodes / ESD Suppressors 3000W Transil 16V 0.2uA 15kV 8kV Uni
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage17.8 V
Clamping Voltage26 V
CompositionZener
DirectionUnidirectional
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3 kW
Max Repetitive Reverse Voltage (Vrrm)16 V
Min Breakdown Voltage17.8 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current115 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage16 V
Schedule B8541100080
TerminationSMD/SMT
Working Voltage16 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMC30J16A.

element14 APAC
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Newchip Electronics Limited
Datasheet9 pages7 years ago

Inventory History

3 month trend:
-0.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMC30J16A.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMC30J16A provided by its distributors.

TVS Diodes / ESD Suppressors 3000W Transil 16V 0.2uA 15kV 8kV Uni
TVS Diode Single Uni-Dir 16V 3KW 2-Pin SMC T/R
ESD Suppressor TVS 15KV 2-Pin SMC T/R
400W TVS, 16V VRM max, SMC, RoHS
STMicroelectronics SCT
Protection |Stmicroelectronics SMC30J16A
DIODE, TVS, 3000W, 18.7V, SMC; Product Range: Transil SMC30J Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage17.8 V
Clamping Voltage26 V
CompositionZener
DirectionUnidirectional
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3 kW
Max Repetitive Reverse Voltage (Vrrm)16 V
Min Breakdown Voltage17.8 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current115 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage16 V
Schedule B8541100080
TerminationSMD/SMT
Working Voltage16 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMC30J16A.

element14 APAC
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Newchip Electronics Limited
Datasheet9 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant