📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi SMBJ75A

Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R
$ 0.121

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ75A.

onsemi

Datasheet6 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0A-13-F
Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
LittelfuseTPSMA6L7.0A
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC

Descriptions

Descriptions of onsemi SMBJ75A provided by its distributors.

Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R
600 Watt Transient Voltage Suppressors
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 121V 5muA 600W 150C
600W Un Tvs Smb Rohs Compliant: Yes
DIODE, TVS, 75V, 600W, SMD, DO-214; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Range:83.3V to 92.1V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:5A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:83.3V; Breakover Voltage Min:83.3V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Package / Case:SMB; Peak Pulse Power:600W; Stand-off Voltage:75V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ75A.