Littelfuse SMBJ60CA

SMBJ Series 96.8 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ60CA.

IHS

Datasheet6 pages5 years ago

Upverter

Newark

Farnell

Littelfuse SCT

Inventory History

3 month trend:
-28.74%

CAD Models

Download Littelfuse SMBJ60CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMBJ60CA provided by its distributors.

SMBJ Series 96.8 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ60CA; LITTELFUSE; 6 V; 10.3 V; 6.67 V; 6.67 V
ESD Suppressor / TVS Diodes VRWM=60V VBR(min)=66.7V VC=96.8V@IPP=6.2A SMB
TVS DIODE, 600W, 60V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 60V; Clamping Voltage Vc Max: 96.8V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vol
Tvs Diode, 600W, 60V, Do-214Aa; Breakdown Voltage Range:66.7V To 73.7V; Breakdown Voltage Vbr:73.7V; Clamping Voltage Vc Max:96.8V; Diode Case Style:Do-214Aa; Diode Type:Bidirectional Tvs; Filter Terminals:Surface Mount Rohs Compliant: Yes |Littelfuse SMBJ60CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 60 / Clamping Voltage V = 96.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 6.2 / Breakdown Voltage Min. V = 66.7 / Breakdown Voltage Max. V = 73.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ60CA.