Taiwan Semiconductor SMBJ5V0CA

Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA - Tape and Reel
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage6.7 V
Clamping Voltage9.2 V
Forward Voltage1 V
Max Breakdown Voltage7 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current800 µA
Min Breakdown Voltage6.4 V
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
Power Dissipation200 mW
Reverse Recovery Time50 ns
Reverse Standoff Voltage5 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ5V0CA.

Farnell
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages3 years ago
Datasheet7 pages4 years ago
Datasheet6 pages6 years ago

Inventory History

3 month trend:
+34.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SMBJ5V0CA.

Descriptions

Descriptions of Taiwan Semiconductor SMBJ5V0CA provided by its distributors.

Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA - Tape and Reel
600 W Bi-Directional 9.2 V SMT Transient Voltage Suppressor Diode - DO-214AA
TAIWAN SEMICONDUCTOR - SMBJ5V0CA - TVS-Diode, SMBJ Series, Bidirektional, 5 V, 9.2 V, DO-214AA, 2 Pin(s)
600W 6.7V 5% Bidirectional TVS
Tvs Diode, 600W, 5V, Bidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Min:6.4V; Rohs Compliant: Yes |Taiwan Semiconductor SMBJ5V0CA

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Technical
Breakdown Voltage6.7 V
Clamping Voltage9.2 V
Forward Voltage1 V
Max Breakdown Voltage7 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current800 µA
Min Breakdown Voltage6.4 V
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
Power Dissipation200 mW
Reverse Recovery Time50 ns
Reverse Standoff Voltage5 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ5V0CA.

Farnell
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages3 years ago
Datasheet7 pages4 years ago
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant