onsemi SMBJ12A933

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 13.8V 5muA 600W -55C~150C TJ
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage13.8 V
Clamping Voltage15.6 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current17.5 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12 V
PackagingTape & Reel (TR)
Peak Pulse Current30.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage13.2 V
Reverse Standoff Voltage12 V
Test Current1 mA
Voltage Rating (DC)12 V
Dimensions
Height2.44 mm
Length4.7 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMBJ12A933.

DigiKey
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMBJ12A933.

Related Parts

Descriptions

Descriptions of onsemi SMBJ12A933 provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 13.8V 5muA 600W -55C~150C TJ
TVS DIODE 12VWM 19.9VC DO214AA
TVS DIODE 12V 19.9V DO214AA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage13.8 V
Clamping Voltage15.6 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current17.5 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12 V
PackagingTape & Reel (TR)
Peak Pulse Current30.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage13.2 V
Reverse Standoff Voltage12 V
Test Current1 mA
Voltage Rating (DC)12 V
Dimensions
Height2.44 mm
Length4.7 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMBJ12A933.

DigiKey
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago