Amphenol RF SMB1252B1-3GT30G-50

Conn SMB F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeCoaxial, SMB
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
OrientationRight Angle
TerminationSolder
Wire/Cable TypeCoaxial
Dimensions
Depth7 mm
Length14.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF SMB1252B1-3GT30G-50.

TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
+74.53%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF SMB1252B1-3GT30G-50.

Related Parts

Descriptions

Descriptions of Amphenol RF SMB1252B1-3GT30G-50 provided by its distributors.

Conn SMB F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Automotive
RF COAXIAL, SMB, RIGHT ANGLE JACK, 50OHM
CONN RF/COAX SMB JACK R/A 50 OHM PCB
French Electronic Distributor since 1988
Rf/coax, Smb Jack, R/a, 50 Ohm, Pcb; Connector Type:smb Coaxial; Connector Body Style:right Angle Jack; Coaxial Termination:through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:brass; Frequency Max:4Ghz Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMB1252B13GT30G50

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeCoaxial, SMB
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
OrientationRight Angle
TerminationSolder
Wire/Cable TypeCoaxial
Dimensions
Depth7 mm
Length14.1 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF SMB1252B1-3GT30G-50.

TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant