Diodes Inc. SMAZ6V2-13-F

SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.2 V
Impedance2 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current100 mA
Tolerance5 %
Voltage Rating (DC)6.2 V
Voltage Tolerance5 %
Working Voltage6.2 V
Zener Current5 µA
Zener Voltage6.2 V
Dimensions
Height2.09 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ6V2-13-F.

Farnell
Datasheet5 pages7 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+48.44%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMAZ6V2-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMAZ6V2-13-F provided by its distributors.

SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Power Zener Diode Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. SMAZ6V2-13-F
SMAZ6V2-13-F,ZENER DIODE SMA 1 W 6.2V ROHS 40V SERIES 3K<AZ
Zener Diode Single 6.2V 5% 2Ohm 1000mW 2-Pin SMA T/R
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional
ZENER DIODE, 6.2V, 1W, DO-214AC; Zener Voltage Vz Typ: 6.2V; Power Dissipation Pd: 1W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.2 V
Impedance2 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current100 mA
Tolerance5 %
Voltage Rating (DC)6.2 V
Voltage Tolerance5 %
Working Voltage6.2 V
Zener Current5 µA
Zener Voltage6.2 V
Dimensions
Height2.09 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ6V2-13-F.

Farnell
Datasheet5 pages7 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages14 years ago