STMicroelectronics SMAJ12CA-TR

TVS DIODE 12VWM 25.3VC DO214AC / TVS Diode Single Bi-Dir 12V 400W 2-Pin SMA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage13.3 V
Capacitance1.325 nF
Clamping Voltage19.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current200 nA
Max Breakdown Voltage14 V
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Max Repetitive Reverse Voltage (Vrrm)12 V
Max Reverse Leakage Current200 nA
Max Reverse Voltage (DC)12 V
Max Surge Current1 mA
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current20.1 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)12 V
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ12CA-TR.

element14 APAC
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
element14
Datasheet6 pages18 years ago
Datasheet10 pages18 years ago
Nu Horizons
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Jameco
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+6.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMAJ12CA-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMAJ12CA-TR provided by its distributors.

TVS DIODE 12VWM 25.3VC DO214AC / TVS Diode Single Bi-Dir 12V 400W 2-Pin SMA T/R
SMAJ Series 400 W 12 V Bi Directional SMT TVS Diode - DO-214AC
DIODE, TVS, 12V, 400W, SMA; Product Range:SMAJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:12V; Clamping Vc Max:25.3V;
Transient Voltage Suppressor, Tvs, Transil Smaj Series, Bidirectional, 12 V, Smd, 2, 13.3 V Rohs Compliant: Yes |Stmicroelectronics SMAJ12CA-TR
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 20.1 / Breakdown Voltage Min. V = 13.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AC, SMA / Mounting Type = SMD / Packaging = Tape & Reel
DIODE, TVS, 12V, 400W, SMA; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 25.3V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 13.3V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AC; Breakover Voltage Min: 13.3V; Capacitance Cd @ Vr Typ: 1325pF; Clamping Voltage @ 8/20µs Max: 25.3V; Current Ir Max: 1mA; Diode Type: Bidirectional TVS; External Depth: 5.6mm; External Length / Height: 2.9mm; External Width: 2.9mm; Forward Surge Current Ifsm Max: 40A; Peak Pulse Current Ippm: 20.1A; Reverse Leakage Current Max: 5µA; Reverse Voltage Vr Max: 12V; SMD Marking: DBK; Stand-off Voltage: 12V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ12CA-TR.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage13.3 V
Capacitance1.325 nF
Clamping Voltage19.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current200 nA
Max Breakdown Voltage14 V
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Max Repetitive Reverse Voltage (Vrrm)12 V
Max Reverse Leakage Current200 nA
Max Reverse Voltage (DC)12 V
Max Surge Current1 mA
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current20.1 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)12 V
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ12CA-TR.

element14 APAC
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
element14
Datasheet6 pages18 years ago
Datasheet10 pages18 years ago
Nu Horizons
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Jameco
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant