STMicroelectronics SMA6J85A-TR

Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Junction Temperature (Tj)175 °C
Max Power Dissipation240 W
Max Repetitive Reverse Voltage (Vrrm)85 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMA6J85A-TR.

Future Electronics
Datasheet10 pages18 years ago
Datasheet11 pages6 years ago
STMicroelectronics
Datasheet10 pages11 years ago
STMicroelectronics SCT
Datasheet13 pages5 years ago
Verical
Datasheet10 pages18 years ago
Newchip Electronics Limited
Datasheet12 pages12 years ago
Farnell
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+8.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMA6J85A-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMA6J85A-TR provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 85V 600W 2-Pin DO-214AA T/R
SMA6 Series 600 W 99 V Uni Directional Transient Voltage Suppressor - DO-214AC
TVS Diodes / ESD Suppressors High Temp Transil
0.2Ã×A 4.6A 134V 94V 85V 104V SMA(DO-214AC) TVS ROHS
600W TVS, 85V VRM max, SMA, RoHS
STMicroelectronics SCT
Protection |Stmicroelectronics SMA6J85A-TR
TRANSIL UNI 0,6KW 99V SMA RoHSconf
DIODE, TVS, 600W, SMA; Product Range: Transil SMA6J Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 85V; Clamping Voltage Vc Max: 134V; Diode Case Style: SMD; No. of Pins: 2Pins; Peak Pulse Power Dissipation: 600W; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 99V; Clamping Voltage @ 8/20µs Max: 146V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Unidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Peak Pulse Current Ippm: 22.5A; Power Dissipation Pd: 4W; Stand-off Voltage: 85V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Max Junction Temperature (Tj)175 °C
Max Power Dissipation240 W
Max Repetitive Reverse Voltage (Vrrm)85 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMA6J85A-TR.

Future Electronics
Datasheet10 pages18 years ago
Datasheet11 pages6 years ago
STMicroelectronics
Datasheet10 pages11 years ago
STMicroelectronics SCT
Datasheet13 pages5 years ago
Verical
Datasheet10 pages18 years ago
Newchip Electronics Limited
Datasheet12 pages12 years ago
Farnell
Datasheet10 pages18 years ago