Vishay Semiconductor SMA5J17AHE3/5A

Diode TVS Single Uni-Dir 17V 500W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage18.9 V
Clamping Voltage27.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current18.1 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Operating Supply Voltage17 V
Peak Pulse Current18.1 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage17 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMA5J17AHE3/5A.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMA5J17AHE3/5A.

Descriptions

Descriptions of Vishay Semiconductor SMA5J17AHE3/5A provided by its distributors.

Diode TVS Single Uni-Dir 17V 500W 2-Pin SMA T/R
TVS UNIDIR 500W 17V 5% SMA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage18.9 V
Clamping Voltage27.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current18.1 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Operating Supply Voltage17 V
Peak Pulse Current18.1 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage17 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMA5J17AHE3/5A.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago