📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Banner SMA30PEL

Sensor, Photoelectric, 200 Meter Range, 10-30VDC/12-240VAC, 2 Meter Cable
$ 237

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner SMA30PEL.

Farnell

Datasheet5 pages8 years ago
Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.79%

Descriptions

Descriptions of Banner SMA30PEL provided by its distributors.

Sensor,Photoelectric,200 Meter Range, 10-30VDC/12-240VAC,2 Meter Cable
Through Beam Photoelectric Sensor, Cylindrical
Ez-Beam SMA30PEL Barrel Sensor 200m Sensing 10-30VDC/12-240VAC 2m Cable Connection Tubular Construction
INFRARED 12-240VAC OR 10-30VDC 6.5FT CABLE 30MM THREADED THERMOPLASTIC HOUSING
Banner Engineering 27287 - Sm30 Series: Emitter - Frequency
Sensor, Photo, Opposed, 200M; Product Range:Sm30 Series; Sensing Range Max:200M; Sensor Output Type:-; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering SMA30PEL
SM30 Series: Emitter - Frequency A PBT Polyester, Range: 150 m; Input: 10-30 V dc /12-240 V ac, Output: Not Applicable - No Outputs, 2 m (6.5 ft) Cable

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS