Fairview Microwave SM4419

7/16 Din Female (jack) to 4.1/9.5 Mini Din Male (plug) Adapter IP67 Mated, Tri-
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4419.

Newark

Datasheet3 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SM4419 provided by its distributors.

7/16 DIN FEMALE (JACK) TO 4.1/9.5 MINI DIN MALE (PLUG) ADAPTER IP67 MATED, TRI-
ADAPT JACK-PLUG 7/16 DIN 1.25 VS
COAX ADAPT 7/16 DIN TO 4.1/9.5
RF ADAPTER/7/16 DIN JACK-4.1/9.5 MD PLUG; Convert From Coax Type:7/16 DIN; Convert From Gender:Jack; Convert To Coax Type:4.1 / 9.5 Mini DIN; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm
The 7/16 DIN to 4.1/9.5 Mini DIN adapter SM4419 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 7/16 DIN to threaded 4.1/9.5 Mini DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 7/16 DIN to 4.1/9.5 Mini DIN adapter is constructed with the female gender on side 1 and the male gender on side 2. The 7/16 DIN female to 4.1/9.5 Mini DIN male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4419 adapter has a length of 2.03 inches, a width of 0.87 inches, and a weight of 0.271 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This 7/16 DIN female to 4.1/9.5 Mini DIN male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave SM4419 coaxial RF adapter operates at temperatures ranging from -40 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN female to 4.1/9.5 Mini DIN male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN to 4.1/9.5 Mini DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC