Sola/Hevi-Duty SLT12-61818-12T

AC/DC Power Supply Triple-OUT 5V/12V/15V/-12V/-15V 6A/1.8A/1.5A/1.8A/1.5A 12-Pin
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
MountPanel, Screw
Number of Pins12
Weight3.999778 kg
Technical
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Outputs3
Output Current6 A
Output Power30 W
Output Voltage5 V
Voltage - Output 15 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Height70 mm
Length279.5 mm
Width124 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty SLT12-61818-12T.

Electro Sonic
Datasheet4 pages12 years ago
Newark
Datasheet4 pages18 years ago
Datasheet50 pages13 years ago
Master Electronics
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-70.53%

Engineering Resources

View Evaluation kits and Reference designs for Sola/Hevi-Duty SLT12-61818-12T.

Related Parts

Descriptions

Descriptions of Sola/Hevi-Duty SLT12-61818-12T provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/15V/-12V/-15V 6A/1.8A/1.5A/1.8A/1.5A 12-Pin
Power Supply, AC-DC, 5V@6A,12V@1.8A,-12V@1.8A, 100-240VIn, Open Frame, Linear | SolaHD SLT12-61818-12T
Power Supply DC; Linear; 115/230VAC Input; 30w
CHASSIS (1)5VDC/6A (2)12VDC/1.8A OR 15VDC/1.5A (3)-12VDC/1.8A OR -15VDC/1.5A 11.00" X 4.87" X 2.75" 8.8LBS
TRIPLE 5V 6A+/-12V 1.8A LIN PS
Power Supply, Linear, 5V, +/-12V/15V; Power Supply Applications:Ite; No. Of Outputs:3Outputs; Output Power Max:30W; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:12V; Height:70Mm; Width:124Mm Rohs Compliant: Yes |Solahd SLT12-61818-12T

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLT-12-61818-12T
  • SLT12-61818-12T.

Technical Specifications

Physical
Case/Package100
MountPanel, Screw
Number of Pins12
Weight3.999778 kg
Technical
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Outputs3
Output Current6 A
Output Power30 W
Output Voltage5 V
Voltage - Output 15 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Height70 mm
Length279.5 mm
Width124 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty SLT12-61818-12T.

Electro Sonic
Datasheet4 pages12 years ago
Newark
Datasheet4 pages18 years ago
Datasheet50 pages13 years ago
Master Electronics
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
RoHSCompliant