Silicon Labs SLSTK3400A

EFM32 USB Enabled Happy Gecko 32-Bit Microcontroller Starter Kit
In Stock
Datasheet

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes
Memory TypeRAM
Number of Bits32

Documents

Download datasheets and manufacturer documentation for Silicon Labs SLSTK3400A.

Newark
Datasheet70 pages8 years ago

Inventory History

3 month trend:
-25.00%

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SLSTK3400A.

Descriptions

Descriptions of Silicon Labs SLSTK3400A provided by its distributors.

EFM32 USB Enabled Happy Gecko 32-Bit Microcontroller Starter Kit
EFM32HG322F64 Microcontroller Starter Kit 8KB RAM 64KB Flash
SILICON LABS SLSTK3400A Evaluation Board, 25MHz Happy Gecko MCU, Cortex-M0+, On-board LCD & Debug
Development Boards & Kits - ARM Happy Gecko Starter Kit
EVALUATION BOARD, HAPPY GECKO MCU
Evaluation Board, Happy Gecko Mcu; Silicon Manufacturer:Silicon Laboratories; No. Of Bits:32Bit; Silicon Family Name:Efm32 - Happy Gecko; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:Efm32Hg322; Kit Rohs Compliant: Yes |Silicon Labs SLSTK3400A

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes
Memory TypeRAM
Number of Bits32

Documents

Download datasheets and manufacturer documentation for Silicon Labs SLSTK3400A.

Newark
Datasheet70 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant