Cornell Dubilier SLPX271M200A1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 270muF ±20% 0.866Dia 22.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)737 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current1.37 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter1.5 mm
Lead Length6.3 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX271M200A1P3.

Sager Electronics
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages2 years ago
Electro Sonic
Datasheet9 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
element14 APAC
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-36.22%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SLPX271M200A1P3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SLPX271M200A1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 270muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 0.737 Ohm 1370mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 270uF 200V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 270uF;Tol20%;Snap In;Vol-Rtg 200V;22X25 | Cornell-Dubilier SLPX271M200A1P3
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor 270Uf, 200V, 20%, Snap-In; Capacitance:270Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX271M200A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)737 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current1.37 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter22 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter1.5 mm
Lead Length6.3 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX271M200A1P3.

Sager Electronics
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages2 years ago
Electro Sonic
Datasheet9 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
element14 APAC
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet9 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements