Pulse SLPT2400NMOHF

Shadow NMO Transit Antenna, Black, 2 dBi, 2400-2485 MHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBase
Technical
Max Power Dissipation10 W
Number of Bands1
TerminationConnector
Dimensions
Height63.5 mm

Documents

Download datasheets and manufacturer documentation for Pulse SLPT2400NMOHF.

Sager Electronics
Datasheet40 pages5 years ago
Datasheet40 pages7 years ago

Inventory History

3 month trend:
-20.41%

Engineering Resources

View Evaluation kits and Reference designs for Pulse SLPT2400NMOHF.

Related Parts

Descriptions

Descriptions of Pulse SLPT2400NMOHF provided by its distributors.

Shadow NMO Transit Antenna, Black, 2 dBi, 2400-2485 MHz
ANTENNA WIRELESS EXTERNAL 2.4GHZ
Slpt2400Nmohf Npb/Bag |Pulse SLPT2400NMOHF
Omni-Directional 4.3dBi Gain 2500MHz Screw
Antennas Ant 2.4-2.5 NMOHF Mn t
RF ANT 2.4GHZ WHIP STR NMO BASE

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountBase
Technical
Max Power Dissipation10 W
Number of Bands1
TerminationConnector
Dimensions
Height63.5 mm

Documents

Download datasheets and manufacturer documentation for Pulse SLPT2400NMOHF.

Sager Electronics
Datasheet40 pages5 years ago
Datasheet40 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant