ROHM SLA-570MT3F

LED Uni-Color Yellowish Green 2-Pin T-1 3/4 Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength563 nm
Forward Voltage2.3 V
Illumination ColorGreen
Lens StyleCircular, Colorless, Diffused, Round
Lens TransparencyClear
Luminous Intensity470 mcd
Number of LEDs1
PackagingBulk
Test Current20 mA
Viewing Angle25 °
Wavelength563 nm
Dimensions
Diameter5 mm
Height8.85 mm

Documents

Download datasheets and manufacturer documentation for ROHM SLA-570MT3F.

Future Electronics
Datasheet11 pages6 years ago
Datasheet12 pages7 years ago
Datasheet4 pages12 years ago
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+5.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SLA-570MT3F.

Related Parts

Descriptions

Descriptions of ROHM SLA-570MT3F provided by its distributors.

LED Uni-Color Yellowish Green 2-Pin T-1 3/4 Bulk
SLA-570 Series Green Ø5 mm 25° Clear 470 mcd 2.3 V Round Through Hole LED
Product Description Demo for Development.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLA570MT3F

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength563 nm
Forward Voltage2.3 V
Illumination ColorGreen
Lens StyleCircular, Colorless, Diffused, Round
Lens TransparencyClear
Luminous Intensity470 mcd
Number of LEDs1
PackagingBulk
Test Current20 mA
Viewing Angle25 °
Wavelength563 nm
Dimensions
Diameter5 mm
Height8.85 mm

Documents

Download datasheets and manufacturer documentation for ROHM SLA-570MT3F.

Future Electronics
Datasheet11 pages6 years ago
Datasheet12 pages7 years ago
Datasheet4 pages12 years ago
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant