Eaton SL7-CB-EMH

Mounting Base, Black, 110V AC, 120V AC, 230V AC, 240V AC, 24V AC/DC, 2 3/4 in Dia., Base
$ 115.607
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL7-CB-EMH.

Farnell

Datasheet40 pages13 years ago

ARCEL Power Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+5.95%

Descriptions

Descriptions of Eaton SL7-CB-EMH provided by its distributors.

Mounting Base, Black, 110V AC, 120V AC, 230V AC, 240V AC, 24V AC/DC, 2 3/4 in Dia., Base
Base Module, SL7, 70 mm, 5 modules max., Spring-loaded terminals, Horizontal mounting, Used with SL7-L, SL7-BL, SL7-FL, SL7-AP, Black, External fixing holes, includes cover, (1)
Base Module W/ Fixing Hole, Black, Sl7 Series; Tipo De Accesorio:Base Module With External Fixing Holes; Para Usar Con:Eaton Sl7 Series Acoustic & Light Modules |Eaton Cutler Hammer SL7-CB-EMH
Base Module Dimensions ø x H: 100 x 82.5 mm Dimensions ø x H + basket: 100 x 82.5 + N/A Operating temperature: -30...+60 °C Series: SL7 Colour: Black Housing: PC Mounting: Screws / Base Mounting / Horizontal Series: SL7 Termination: Push-In

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN