Ametherm SL22 5R012

Inrush Current Limiters 22mm 5ohms 12A INRSH CURR LIMITER
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating12 A
Resistance5 Ω

Documents

Download datasheets and manufacturer documentation for Ametherm SL22 5R012.

Sager Electronics
Datasheet1 page12 years ago
Newark
Datasheet1 page21 years ago

Inventory History

3 month trend:
+52.47%

Engineering Resources

View Evaluation kits and Reference designs for Ametherm SL22 5R012.

Related Parts

Descriptions

Descriptions of Ametherm SL22 5R012 provided by its distributors.

Inrush Current Limiters 22mm 5ohms 12A INRSH CURR LIMITER
Product Description Demo for Development.
Ntc Thermistor; Product Range:Sl22 Series; Disc Size:22Mm; Zero Power Resistance At 25°C:5Ohm; Approvals:Csa, Ul; Maximum Energy Rating At 25°C:100J; Maximum Steady State Current At 25°C:12A; Dissipation Constant:32.4Mw/°C Rohs Compliant: Yes |Ametherm SL22 5R012

Manufacturer Aliases

Ametherm has several brands around the world that distributors may use as alternate names. Ametherm may also be known as the following names:

  • AMETHERM INC
  • AMETHERM/MEASUREMENT SPECIALTIES CO
  • AMETHERM (VA)
  • Ametherm-Meausurement
  • Ametherm Manufactures
  • INTERNATIONAL LIGHT TECH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL22 5R012.

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating12 A
Resistance5 Ω

Documents

Download datasheets and manufacturer documentation for Ametherm SL22 5R012.

Sager Electronics
Datasheet1 page12 years ago
Newark
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant