Silicon Labs SL15303EZCT

Clock Generators & Support Products 1PLL EEPROM Programmable
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight50.008559 mg
Technical
InputClock
Max Frequency200 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Circuits1
Number of Outputs3
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Silicon Labs SL15303EZCT.

Silicon Labs
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SL15303EZCT.

Descriptions

Descriptions of Silicon Labs SL15303EZCT provided by its distributors.

Clock Generators & Support Products 1PLL EEPROM Programmable
IC CLOCK SSCG 1PLL 8TSSOP
1PLL EEPROM Programmable Clock -- Control: Pin; Reference Inputs: 1; Clock Outputs: 3; Input Frequency (MHz): 3-166 (Clock), 8-48 (Xtal); Output Frequency (MHz): 3 - 200 MHz; Phase Jitter (RMS):

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight50.008559 mg
Technical
InputClock
Max Frequency200 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Circuits1
Number of Outputs3
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Silicon Labs SL15303EZCT.

Silicon Labs
Datasheet10 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant