Samtec SL-119-TT-11

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts19
Number of Positions19
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height1.27 mm
Length48.3 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SL-119-TT-11.

Samtec
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page4 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
-24.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SL-119-TT-11.

Related Parts

Descriptions

Descriptions of Samtec SL-119-TT-11 provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Conn Socket Strip SKT 19 POS 2.54mm Solder ST Thru-Hole
RECEPTACLE, 2.54MM, THT VERT, 19WAY;
Socket Strip, 2.54Mm, Through Hole Vertical, 19 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:19Contacts; Connector Mounting:Through Hole Mount; Product Range:Sl Series Rohs Compliant: Yes |Samtec SL-119-TT-11

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL119TT11

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts19
Number of Positions19
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height1.27 mm
Length48.3 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SL-119-TT-11.

Samtec
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page4 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant