Semikron SKM800GA176D

Transistor, IGBT; D-59; IGBT; 1700 V, 830 A @ 25 degC; 600 A; 2 V (Typ.); 20 V
$ 579.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM800GA176D.

Newark

Datasheet6 pages0 years ago
Datasheet6 pages0 years ago
Datasheet6 pages9 years ago
Datasheet6 pages0 years ago
Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-100%

Related Parts

Infineon FS150R12PT4BOSA1 IGBT Module, 200 A 1200 V Module, Panel Mount
Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel
Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1.2KV 200A 20-Pin Case SP4
Pm-Igbt-Tfs-Sp3F Rohs Compliant: Yes |Microchip Technology APTGT100H60T3G
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT100DA60T1G

Descriptions

Descriptions of Semikron SKM800GA176D provided by its distributors.

Transistor, IGBT; D-59; IGBT; 1700 V, 830 A @ 25 degC; 600 A; 2 V (Typ.); 20 V
IGBT, MODULE, N-CH, 1.7KV, 830A; Transistor Polarity: N Channel; DC Collector Current: 830A; Collector Emitter Saturation Voltage Vce(on): 2V; Power Dissipation Pd: -; Collector Emitter Voltage V(br)ceo: 1.7kV; Transistor Cas
Features: Homogeneous Si Trench = Trenchgate technology V CE(sat) with positive temperature coefficient High short circuit capability, self limiting to 6 x I C Typical Applications: AC inverter drives mains 575 - 750 V AC Public transport (auxiliary syst.) Wind power
Igbt Module, 1.7Kv, 830A, Semitrans 4; Continuous Collector Current:890A; Collector Emitter Saturation Voltage:2.45V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Stud; Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Semikron SKM 800 GA 176 D

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 800 GA 176 D