Semikron SKKT162/16E

Thyristor Module, Dual, 1600V, 156 A at +85C On-State (Avg. Max.) | SEMIKRON SKKT 162/16 E
$ 43.16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT162/16E.

element14

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Semikron

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-40.52%

Descriptions

Descriptions of Semikron SKKT162/16E provided by its distributors.

Thyristor Module, Dual, 1600V, 156 A at +85C On-State (Avg. Max.) | SEMIKRON SKKT 162/16 E
Silicon Controlled Rectifier, 250A I(T)RMS, 160000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, CASE A 21, SEMIPACK 2, 7 PIN
THYRISTOR MODULE, 160A, 1.6KV,; SCR Module Type:Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm:1.6kV; Gate Trigger Current Max, Igt:150mA; Current It av:156A; On State RMS Current IT(rms):250A; Peak Non
Thyristor Module, 160A, 1.6Kv, A 21; Tensión Máxima De Apagado Repetitiva, Vdrm:1.6Kv; Corriente De Trigger De La Compuerta Máx., Igt:150Ma; Intensidad It Media:160A; Corriente Rms De Encendido It(Rms):250A; Núm. De Contactos:7 |Semikron SKKT162/16E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E63532 Typical Applications: DC motor control (e. g. for machine tools) Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 162-16 E
  • SKKT 162/16 E
  • SKKT 162/16E
  • SKKT 16216 E
  • SKKT 16216E
  • SKKT-162/16E
  • SKKT162-16E
  • SKKT162/16E..
  • SKKT16216E