ALPS SKHHAKA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force980 mN
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.5 mm
Depth6.5 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for ALPS SKHHAKA010.

Newark
Datasheet9 pages16 years ago
Datasheet7 pages16 years ago
Master Electronics
Datasheet6 pages10 years ago
TME
Datasheet5 pages4 years ago
Electro Sonic
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+245%

Engineering Resources

View Evaluation kits and Reference designs for ALPS SKHHAKA010.

Related Parts

Descriptions

Descriptions of ALPS SKHHAKA010 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Automotive Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH, SPST, 0.05A, 12V, THT; Product Range: SKHH Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 12VDC; Switch Dimensio
Tactile Switches 6.0x6.0x5.0mm 100gf
H=5Mm Rohs Compliant: Yes |Alps Alpine SKHHAKA010

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Technical Specifications

Physical
ColorBlack
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force980 mN
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.5 mm
Depth6.5 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for ALPS SKHHAKA010.

Newark
Datasheet9 pages16 years ago
Datasheet7 pages16 years ago
Master Electronics
Datasheet6 pages10 years ago
TME
Datasheet5 pages4 years ago
Electro Sonic
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant