Bridge Rectifier; No. Of Phases:Three Phase; Repetitive Reverse Voltage Vrrm Max:1.6Kv; Forward Current If(Av):80A; Bridge Rectifier Case Style:Module; Forward Voltage Vf Max:1.6V; No. Of Pins:5Pins; Operating Temperature Max:150°C; Rohs Compliant: Yes |Semikron SKD 82/16
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge current Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers