MCC SK38A-TP

SK38A Series 800 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Capacitance45 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)80 V
Max Surge Current100 A
Min Operating Temperature-50 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 mA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)80 V
Dimensions
Height2.44 mm
Length4.57 mm
Width2.84 mm

Documents

Download datasheets and manufacturer documentation for MCC SK38A-TP.

Farnell
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-44.30%

Engineering Resources

View Evaluation kits and Reference designs for MCC SK38A-TP.

Related Parts

Descriptions

Descriptions of MCC SK38A-TP provided by its distributors.

SK38A Series 800 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AC
Rectifier Diode Schottky 80V 3A 2-Pin SMA T/R
SCHOTTKY RECTIFIERS, 3A, 80V, DO-214AC;; SCHOTTKY RECTIFIERS, 3A, 80V, DO-214AC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(AV):3A; Forward Voltage VF Max:850mV; Forward Surge Current Ifsm Max:80A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Capacitance45 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)80 V
Max Surge Current100 A
Min Operating Temperature-50 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current20 mA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)80 V
Dimensions
Height2.44 mm
Length4.57 mm
Width2.84 mm

Documents

Download datasheets and manufacturer documentation for MCC SK38A-TP.

Farnell
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant