Taiwan Semiconductor SK310A

SK3 Series 100 V 3 A Surface Mount Schottky Barrier Rectifier - SMA
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current3 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current100 µA
Max Surge Current70 A
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation400 mW
Reverse Recovery Time25 ns
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SK310A.

Taiwan Semiconductor
Datasheet7 pages5 years ago
Datasheet4 pages9 years ago
Newark
Datasheet7 pages6 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-0.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SK310A.

Descriptions

Descriptions of Taiwan Semiconductor SK310A provided by its distributors.

SK3 Series 100 V 3 A Surface Mount Schottky Barrier Rectifier - SMA
DIODE, SCHOTTKY, 3A, 100V, SMA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Diode Configuration:Single; Case
Diode, Schottky, 3A, 100V, Sma; Repetitive Peak Reverse Voltage:100V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Forward Voltage Max:850Mv; Forward Surge Current:150A Rohs Compliant: Yes |Taiwan Semiconductor SK310A.
DIODE, SCHOTTKY, 3A, 100V, SMA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 850mV; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 150°C; Product Range: SK Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Alternate Case Style: DO-214AC; Current Ir Max: 500µA; Diode Type: Schottky; Forward Voltage: 850mV; Junction Temperature Tj Max: 150°C; Junction Temperature Tj Min: -65°C; Operating Temperature Min: -55°C; Operating Temperature Range: -65°C to +150°C; Reverse Voltage Vr Max: 100V; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK310A.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current3 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current100 µA
Max Surge Current70 A
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation400 mW
Reverse Recovery Time25 ns
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SK310A.

Taiwan Semiconductor
Datasheet7 pages5 years ago
Datasheet4 pages9 years ago
Newark
Datasheet7 pages6 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages2 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant