NKK Switches SK15AEG30

Switch, Keylock, SP5T, ON-ON-ON-ON-ON, Key Remove All Positions, 0.4A, 28VAC/DC, R/A PC | NKK Switches SK15AEG30
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPolyester
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact StyleNon-Shorting
Electrical Life20 kcycles
Index Angle45 °
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions5
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP5T
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches SK15AEG30.

TME
Datasheet4 pages7 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-3.13%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches SK15AEG30.

Related Parts

Descriptions

Descriptions of NKK Switches SK15AEG30 provided by its distributors.

Switch, Keylock, SP5T, ON-ON-ON-ON-ON, Key Remove All Positions,0.4A,28VAC/DC, R/A PC | NKK Switches SK15AEG30
Keylock Switches SP5T ON-ON-ON-ON-ON 0.4VA@28V AC/DC R/A
SWITCH KEYLK 5POS SP5T 0.4VA 28V
ANTISTATIC PROCESS SEALED KEYL
KEY OPERATED SW, SP5T, 28VAC/VDC, 5 POS; Switch Operation:On-On-On-On-On; Contact Configuration:SP5T; Product Range:SK Series; No. of Switch Positions:5 Position; Switch Terminals:PC Pin, Right Angle; Contact Current Max:- RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPolyester
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact StyleNon-Shorting
Electrical Life20 kcycles
Index Angle45 °
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions5
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP5T
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches SK15AEG30.

TME
Datasheet4 pages7 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago