📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Pcd SJS720110

Connector Circular In-Line Junction Splices
$ 24.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS720110.

IHS

Datasheet8 pages10 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+1274%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialATHD-1PS-8
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Amphenol IndustrialATHD-1PS-12 (16)
CONN.; CIRC.; PLUG; SZ 12 FOR 16 GAUGE; SINGLE POLE; LESS CONTACT; ATHD SER.
Amphenol IndustrialATHD-1PS-12
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd SJS720110 provided by its distributors.

Connector Circular In-Line Junction Splices
Single contact In-Line Junction, plug 1x20 AWG
Lighting Connectors 1 POS SIZE 20 PLUG YELLOW
cir con plug sz 20 1pos inline
CONN PLUG HSG FMALE 1POS INLINE
1-PIN, SIZE 20 PLUG, INLINE AL
CIRCULAR CONN PLUG SIZE 20 1POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Plug; Connector Mounting:In-Line; No. of Contacts:1; Connector Type:Circular; Contact Gender:Socket; Contact Size:20 ;RoHS Compliant: Yes
PLUG, SIZE 20, YELLOW, 1 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Plug; Contact Gender:Socket; Connector Shell Size:20; No. of Contacts:1; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS