CUI SJ-3523-SMT-1

Conn Audio Jack 3.5MM Stereo SMT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingSilver
MountSurface Mount
Technical
Current Rating1 A
GenderFemale
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter3.5 mm

Documents

Download datasheets and manufacturer documentation for CUI SJ-3523-SMT-1.

DigiKey
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI SJ-3523-SMT-1.

Descriptions

Descriptions of CUI SJ-3523-SMT-1 provided by its distributors.

CONN AUDIO JACK 3.5MM STEREO SMT

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJ-3523--SMT-1
  • SJ3523SMT1

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingSilver
MountSurface Mount
Technical
Current Rating1 A
GenderFemale
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter3.5 mm

Documents

Download datasheets and manufacturer documentation for CUI SJ-3523-SMT-1.

DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant