SiTime SIT9365AC-1E1-25N125.000000T

Standard Frequency Ultra-low Jitter Differential Oscillator 125MHz 2.5V 20ppm 6-Pin Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT9365AC-1E1-25N125.000000T03K
1d

Technical Specifications

Technical
Frequency125 MHz
Max Junction Temperature (Tj)130 °C
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature-20 °C
Min Supply Voltage2.25 V
Nominal Supply Current89 mA
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT9365AC-1E1-25N125.000000T.

Upverter
Datasheet18 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT9365AC-1E1-25N125.000000T.

Descriptions

Descriptions of SiTime SIT9365AC-1E1-25N125.000000T provided by its distributors.

Standard Frequency Ultra-low Jitter Differential Oscillator 125MHz 2.5V 20ppm 6-Pin Surface Mount T/R
XTAL OSC XO 125.0000MHZ LVPECL

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Technical
Frequency125 MHz
Max Junction Temperature (Tj)130 °C
Max Operating Temperature70 °C
Max Supply Voltage2.75 V
Min Operating Temperature-20 °C
Min Supply Voltage2.25 V
Nominal Supply Current89 mA
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT9365AC-1E1-25N125.000000T.

Upverter
Datasheet18 pages4 years ago