SiTime SIT8008BIE1-XXE

Mems Osc Prog Xo Lvcmos 2.5-3.3V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT8008BIE1-XXEContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency Stability50 ppm
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current4.5 mA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Dimensions
Height787.4 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BIE1-XXE.

Upverter
Datasheet16 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008BIE1-XXE.

Related Parts

Descriptions

Descriptions of SiTime SIT8008BIE1-XXE provided by its distributors.

MEMS OSC PROG XO LVCMOS 2.5-3.3V

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency Stability50 ppm
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current4.5 mA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Dimensions
Height787.4 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BIE1-XXE.

Upverter
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant