SiTime SIT8008BCF1-30E

Mems Osc Prog Xo Lvcmos 3V 20PPM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT8008BCF1-30EContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency Stability50 ppm
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Current4.5 mA
Max Supply Voltage3.3 V
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Dimensions
Height787.4 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BCF1-30E.

Upverter
Datasheet16 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008BCF1-30E.

Related Parts

Descriptions

Descriptions of SiTime SIT8008BCF1-30E provided by its distributors.

MEMS OSC PROG XO LVCMOS 3V 20PPM

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency Stability50 ppm
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Current4.5 mA
Max Supply Voltage3.3 V
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Dimensions
Height787.4 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BCF1-30E.

Upverter
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant