Vishay SIRA24DP-T1-GE3

N-Channel 25 V 1.4 mOhm 62.5 W TrenchFET Gen IV Mosfet - PowerPAK SO-8
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)44.5 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance1.15 mΩ
Drain to Source Voltage (Vdss)25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation5 W
Schedule B8541290080
Turn-Off Delay Time18 ns
Turn-On Delay Time12 ns
Dimensions
Height1.17 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIRA24DP-T1-GE3.

Newark
Datasheet7 pages7 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page16 years ago
Future Electronics
Datasheet7 pages6 years ago

Inventory History

3 month trend:
+1.91%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIRA24DP-T1-GE3.

Descriptions

Descriptions of Vishay SIRA24DP-T1-GE3 provided by its distributors.

N-Channel 25 V 1.4 mOhm 62.5 W TrenchFET Gen IV Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 25V 60A 8-Pin PowerPAK SO EP T/R
N-Channel 25-V (D-S) Mosfet |Vishay SIRA24DP-T1-GE3
MOSFET 25V Vds 60A Id 17.2nC Qg Typ.
PowerPAK SO-8 Single MOSFETs ROHS
MOSFET, N-CH, 25V, 60A, POWERPAK SO; Transistor Polarity: N Channel; Continuous Drain Current Id: 60A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.00115ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Continuous Drain Current (ID)44.5 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance1.15 mΩ
Drain to Source Voltage (Vdss)25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation5 W
Schedule B8541290080
Turn-Off Delay Time18 ns
Turn-On Delay Time12 ns
Dimensions
Height1.17 mm

Documents

Download datasheets and manufacturer documentation for Vishay SIRA24DP-T1-GE3.

Newark
Datasheet7 pages7 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page16 years ago
Future Electronics
Datasheet7 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago