Vishay SIB488DK-T1-GE3

SiB488DK Series N-Channel 12 V 20 mOhm 13 W Power Mosfet -PowerPAK SC-75-6L
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight95.991485 mg
Technical
Continuous Drain Current (ID)9 A
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance725 pF
Max Operating Temperature150 °C
Max Power Dissipation13 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation2.4 W
Rds On Max20 mΩ
Resistance20 MΩ
Rise Time10 ns
Turn-Off Delay Time20 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Vishay SIB488DK-T1-GE3.

_legacy Avnet
Datasheet9 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SIB488DK-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SIB488DK-T1-GE3 provided by its distributors.

SiB488DK Series N-Channel 12 V 20 mOhm 13 W Power Mosfet -PowerPAK SC-75-6L
Trans MOSFET N-CH 12V 9A 6-Pin PowerPAK SC-75 T/R
MOSFET N-CH 12V 9A PPAK SC75-6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight95.991485 mg
Technical
Continuous Drain Current (ID)9 A
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance725 pF
Max Operating Temperature150 °C
Max Power Dissipation13 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation2.4 W
Rds On Max20 mΩ
Resistance20 MΩ
Rise Time10 ns
Turn-Off Delay Time20 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Vishay SIB488DK-T1-GE3.

_legacy Avnet
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago