Vishay SI5419DU-T1-GE3

Si5419DU Series P-Channel 30 V 20 mOhms SMT Power Mosfet - PowerPAK-ChipFET-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)9.9 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.4 nF
Max Operating Temperature150 °C
Max Power Dissipation31 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation3.1 W
Rds On Max20 mΩ
Resistance20 MΩ
Rise Time10 ns
Schedule B8541290080
Turn-Off Delay Time40 ns
Turn-On Delay Time10 ns
Dimensions
Height750 µm
Length3 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI5419DU-T1-GE3.

Newark
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow Electronics
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-5.42%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI5419DU-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI5419DU-T1-GE3 provided by its distributors.

Si5419DU Series P-Channel 30 V 20 mOhms SMT Power Mosfet - PowerPAK-ChipFET-8
SI5419DU-T1-GE3 P-channel MOSFET Transistor, 9.9 A, 30 V, 8-Pin PowerPAK ChipFET | Siliconix / Vishay SI5419DU-T1-GE3
Trans MOSFET P-CH 30V 9.9A 8-Pin PowerPAK ChipFET T/R
场效应管, MOSFET, P沟道, 30V, 12A, POWERPAK CHIPFET;
P-CHANNEL 30 V (D-S) MOSFET Power Field-Effect Transistor, 12A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 30V 12A 31W 20mohm @ 10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI5419DUT1GE3

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)9.9 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.4 nF
Max Operating Temperature150 °C
Max Power Dissipation31 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation3.1 W
Rds On Max20 mΩ
Resistance20 MΩ
Rise Time10 ns
Schedule B8541290080
Turn-Off Delay Time40 ns
Turn-On Delay Time10 ns
Dimensions
Height750 µm
Length3 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI5419DU-T1-GE3.

Newark
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet10 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Arrow Electronics
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago