Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | 336-4206-1-ND | 11,559 | 1 | Cut Tape | ||||||||
Rochester Electronics | SI53306-B-GMR | 15,000 | 11h | |||||||||
Mouser | 634-SI53306-B-GMR | 73,664 | 1 | Tape & Reel | ||||||||
Arrow Electronics | SI53306-B-GMR | 0 | 1K | |||||||||
Richardson RFPD | SI53306BGMR | 0 | 1 | 18h |
Download datasheets and manufacturer documentation for Skyworks Solutions SI53306-B-GMR.
Download Skyworks Solutions SI53306-B-GMR symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | Footprint | Download |
Descriptions of Skyworks Solutions SI53306-B-GMR provided by its distributors.
Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Skyworks Solutions SI53306-B-GMR.