📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Silicon Labs SI53306-B-GM

Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tray
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Labs SI53306-B-GM.

IHS

Datasheet69 pages3 years ago

Silicon Labs

Farnell

Newark

Augswan

CAD Models

Download Silicon Labs SI53306-B-GM symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabsSI53307-B-GM
Clock Fanout Buffer 2-OUT 2-IN 1:2 16-Pin QFN EP Tray
Silicon LabsSI53340-B-GM
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin QFN EP Tray
Silicon LabsSI53322-B-GM
Low Skew Clock Driver, 53322 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16

Descriptions

Descriptions of Silicon Labs SI53306-B-GM provided by its distributors.

Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tray
Low Skew Clock Driver, 53306 Series, 8 True Output(s), 0 Inverted Output(s), CMOS
1: 4 Universal buffer/level translator (725MHz), sync. output enable (QFN16)
Universal 1:4 low-jitter clock buffer/level translator
ALSO OPERATES AT 2.5V AND 3.3V SUPPLY CML HCSL LVCMOS LVDS LVPECL SI53306 16-VFQFN Exposed Pad clock driver 3mm 65mA 875ps 725MHz
Clock Generator, 725Mhz, Qfn-16; Clock Ic Type:universal Buffer, Level Translator; Frequency:725Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:qfn; No. Of Pins:16Pins; Operating Rohs Compliant: Yes

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI53306B-GM