Silicon Labs SI4737-C40-GU

Consumer Elect. AM / FM RDS / WB Receiver 24p SSOP, lead free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight143.221791 mg
Technical
Current - Receiving19.9 mA
Frequency162.55 MHz
Max Operating Temperature85 °C
Max Supply Current23 mA
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage2 V
Operating Supply Current19.2 mA
Rise Time10 µs

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4737-C40-GU.

Upverter
Datasheet42 pages26 years ago
Silicon Labs SCT
Datasheet42 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI4737-C40-GU.

Related Parts

Descriptions

Descriptions of Silicon Labs SI4737-C40-GU provided by its distributors.

Consumer Elect. AM / FM RDS / WB Receiver 24p SSOP, lead free
RF Receiver BC AM/FM/WB Radio Receiver w/RDS/RBDS
RF Receiver FM/AM/weather band receiver with RDS
AM/FM/WB Radio Receiver, SSOP24, RoHS
Silicon Labs SCT
Tuners Radio 108MHz/162.55MHz 24-Pin SSOP
RF RX AM/FM 520KHZ-1.71MHZ SSOP

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4737C40GU

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight143.221791 mg
Technical
Current - Receiving19.9 mA
Frequency162.55 MHz
Max Operating Temperature85 °C
Max Supply Current23 mA
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage2 V
Operating Supply Current19.2 mA
Rise Time10 µs

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4737-C40-GU.

Upverter
Datasheet42 pages26 years ago
Silicon Labs SCT
Datasheet42 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant