Silicon Labs SI4734-D60-GM

AM/FM/SW/LW Radio Receiver, QFN20, RoHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Current - Receiving10.5 mA
Frequency108 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Rise Time10 µs

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4734-D60-GM.

Farnell
Datasheet42 pages26 years ago
_legacy Avnet
Datasheet44 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI4734-D60-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs SI4734-D60-GM provided by its distributors.

AM/FM/SW/LW Radio Receiver, QFN20, RoHS
Silicon Labs SCT
Broadcast Radio Receiver 20-Pin QFN EP
RF RX AM/FM 153KHZ-279KHZ 20QFN
Broadcast Am/fm Radio Rx, -20 To 85Deg C Rohs Compliant: Yes

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4734D60GM

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Current - Receiving10.5 mA
Frequency108 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Rise Time10 µs

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI4734-D60-GM.

Farnell
Datasheet42 pages26 years ago
_legacy Avnet
Datasheet44 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant