Silicon Labs SI4705-D60-EVB

Si4704/05-D60 EVB, 3x3x0.55 20-pin QFN. Use for either Si4704-D60 or Si4705-D60

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Weight50.008559 mg
Technical
Evaluation KitYes
Frequency108 MHz
InterfaceUSB
Operating Supply Voltage3.3 V

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI4705-D60-EVB.

Related Parts

Descriptions

Descriptions of Silicon Labs SI4705-D60-EVB provided by its distributors.

Si4704/05-D60 EVB, 3x3x0.55 20-pin QFN. Use for either Si4704-D60 or Si4705-D60
Eval Kit, Fm Radio Receiver Rohs Compliant: Yes |Silicon Labs SI4705-D60-EVB
Evaluation Board For SI4705 FM Receiver With RDS

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4705D60EVB

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Weight50.008559 mg
Technical
Evaluation KitYes
Frequency108 MHz
InterfaceUSB
Operating Supply Voltage3.3 V

Compliance

Environmental Classification
RoHSCompliant