Vishay SI4214DDY-T1-GE3

Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)8.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance660 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation2 W
Rds On Max19.5 mΩ
Resistance19.5 mΩ
Rise Time45 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time15 ns
Turn-On Delay Time7 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI4214DDY-T1-GE3.

Farnell
Datasheet10 pages11 years ago
Datasheet10 pages9 years ago
Newark
Datasheet9 pages7 years ago
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
element14 APAC
Datasheet10 pages8 years ago
Upverter
Datasheet9 pages4 years ago
Future Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
element14
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+1.55%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI4214DDY-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI4214DDY-T1-GE3 provided by its distributors.

Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 30V 8.5A 8-Pin SOIC T/R
Transistor; Transistor Polarity:Dual N Channel; Continuous Drain Current, Id:8.5A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):0.0195ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.5V ;RoHS Compliant: Yes
MOSFET, DUAL N-CH, 30V, 8.5A, SOIC; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 8.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.016ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 3.1W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4214DDY--T1-GE3
  • SI4214DDY-T1-GE3.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)8.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance660 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation2 W
Rds On Max19.5 mΩ
Resistance19.5 mΩ
Rise Time45 ns
Schedule B8541290080
Threshold Voltage2.5 V
Turn-Off Delay Time15 ns
Turn-On Delay Time7 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI4214DDY-T1-GE3.

Farnell
Datasheet10 pages11 years ago
Datasheet10 pages9 years ago
Newark
Datasheet9 pages7 years ago
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
element14 APAC
Datasheet10 pages8 years ago
Upverter
Datasheet9 pages4 years ago
Future Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
element14
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago