Vishay SI3865DDV-T1-GE3

Power Switch Hi Side 1-OUT 2.8A 0.11Ohm 6-Pin TSOP T/R / IC LOAD SWITCH LVL SHIFT 6TSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins6
Weight19.986414 mg
Technical
Current Rating2.8 A
InterfaceOn/Off
Max Operating Temperature150 °C
Max Output Current2.8 A
Max Power Dissipation830 mW
Max Supply Voltage12 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Nominal Input Voltage12 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Output Current1 A
PackagingCut Tape
Power Dissipation830 mW
Resistance165 mΩ
Dimensions
Height1 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI3865DDV-T1-GE3.

element14 APAC
Datasheet10 pages7 years ago
Augswan
Datasheet10 pages6 years ago
Upverter
Datasheet10 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+0.03%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI3865DDV-T1-GE3.

Descriptions

Descriptions of Vishay SI3865DDV-T1-GE3 provided by its distributors.

Power Switch Hi Side 1-OUT 2.8A 0.11Ohm 6-Pin TSOP T/R / IC LOAD SWITCH LVL SHIFT 6TSOP
Dual N / P-Channel 12 V 0.054 O Surface Mount Mosfet Load Switch - TSOP-6
POWER LOAD SWITCH, 12V, TSOP-6; Power Load Switch Type: High Side; Input Voltage: 12V; Current Limit: 2.8A; On State Resistance: 0.106ohm; Distribution Switch Case Style: TSOP; No. of Pins: 6Pins; Thermal Protection: Yes; On /

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3865DDV-T1-GE3.

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins6
Weight19.986414 mg
Technical
Current Rating2.8 A
InterfaceOn/Off
Max Operating Temperature150 °C
Max Output Current2.8 A
Max Power Dissipation830 mW
Max Supply Voltage12 V
Min Operating Temperature-55 °C
Min Supply Voltage1.5 V
Nominal Input Voltage12 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Output Current1 A
PackagingCut Tape
Power Dissipation830 mW
Resistance165 mΩ
Dimensions
Height1 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI3865DDV-T1-GE3.

element14 APAC
Datasheet10 pages7 years ago
Augswan
Datasheet10 pages6 years ago
Upverter
Datasheet10 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago