Vishay SI2371EDS-T1-GE3

Mosfet Transistor, P Channel, -4.8 A, -30 V, 0.037 Ohm, -10 V, -1.5 V |Vishay SI2371EDS-T1-GE3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-4.8 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance37 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time62 ns
Gate to Source Voltage (Vgs)12 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation1 W
Rds On Max45 mΩ
Resistance45 mΩ
Rise Time65 ns
Schedule B8541290080
Threshold Voltage-1.5 V
Turn-Off Delay Time47 ns
Turn-On Delay Time7 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2371EDS-T1-GE3.

Future Electronics
Datasheet10 pages10 years ago
Newark
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+181%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2371EDS-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI2371EDS-T1-GE3 provided by its distributors.

Mosfet Transistor, P Channel, -4.8 A, -30 V, 0.037 Ohm, -10 V, -1.5 V |Vishay SI2371EDS-T1-GE3
Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS egulator 8-VSSOP -40 to 85
Single P-Channel 30 V 0.045 O 35 nC Surface Mount Power Mosfet - SOT-23
MOSFET, P-CH, -30V, -4.8A, SOT-23-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-4.8A; Source Voltage Vds:-30V; On Resistance
Small Signal Field-Effect Transistor, 4.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2371EDS-T1-GE3.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-4.8 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance37 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time62 ns
Gate to Source Voltage (Vgs)12 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation1 W
Rds On Max45 mΩ
Resistance45 mΩ
Rise Time65 ns
Schedule B8541290080
Threshold Voltage-1.5 V
Turn-Off Delay Time47 ns
Turn-On Delay Time7 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2371EDS-T1-GE3.

Future Electronics
Datasheet10 pages10 years ago
Newark
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago