Vishay SI2302ADS-T1-E3

Mosfet, Power, N-ch, Vdss 20V, Rds(on) 0.045 Ohm, Id 2.1A, TO-236 (SOT-23), Pd 0.7W
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)2.1 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance45 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time55 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance300 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Nominal Vgs950 mV
Number of Channels1
Number of Elements1
Output Power700 mW
Power Dissipation700 mW
Rds On Max60 mΩ
Rise Time55 ns
TerminationSMD/SMT
Threshold Voltage950 mV
Turn-Off Delay Time16 ns
Turn-On Delay Time7 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2302ADS-T1-E3.

Upverter
Datasheet7 pages11 years ago
Technical Drawing1 page16 years ago
Newark
Datasheet8 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet4 pages19 years ago
Datasheet8 pages8 years ago
Datasheet5 pages17 years ago
Farnell
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet5 pages16 years ago
Jameco
Datasheet6 pages16 years ago
Garrett
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2302ADS-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI2302ADS-T1-E3 provided by its distributors.

MOSFET, Power,N-Ch,VDSS 20V,RDS(ON) 0.045Ohm,ID 2.1A,TO-236 (SOT-23),PD 0.7W
N-CHANNEL 2.5-V (G-S) MOSFET Small Signal Field-Effect Transistor, 2.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:2.1A; Resistance, Rds On:0.06ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.95V; Case Style:SOT-23; Termination Type:SMD; Current, Id Max:2.1A; Current, Idm Pulse:10A; No. of Pins:3; Power Dissipation:0.7W; Power Output:0.7W; Power, Pd:0.7W; Power, Ptot:0.7W; Quantity, Reel:3000; Resistance, Rds on @ Vgs = 2.5V N Channel:0.115ohm; Resistance, Rds on @ Vgs = 4.5V N Channel:0.06ohm; Resistance, Rds on Max:0.06ohm; SMD Marking:2A; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Voltage, Rds Measurement:4.5V; Voltage, Vds:20V; Voltage, Vds Max:20V; Voltage, Vgs th Max:1.2V; Voltage, Vgs th Min:0.65V; Width, Tape:8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2302ADST1E3

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)2.1 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance45 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time55 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance300 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Nominal Vgs950 mV
Number of Channels1
Number of Elements1
Output Power700 mW
Power Dissipation700 mW
Rds On Max60 mΩ
Rise Time55 ns
TerminationSMD/SMT
Threshold Voltage950 mV
Turn-Off Delay Time16 ns
Turn-On Delay Time7 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2302ADS-T1-E3.

Upverter
Datasheet7 pages11 years ago
Technical Drawing1 page16 years ago
Newark
Datasheet8 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet4 pages19 years ago
Datasheet8 pages8 years ago
Datasheet5 pages17 years ago
Farnell
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet5 pages16 years ago
Jameco
Datasheet6 pages16 years ago
Garrett
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago